TDK JWS5024A technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -10 |
| Width | 85 |
| Length | 159 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 0.4 |
| Load Regulation-Max | 0.62 |
| Height | 36.83 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK JWS5024A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.