TDK JWS503/A technical specifications.
| Approvals | CE, UL, CSA, VDE |
| Current - Output 1 | 10A |
| Efficiency | 65% |
| Height | 1.45inch |
| Isolation Voltage | 3kV |
| Length | 6.25inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 33W |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Series | JWS |
| Voltage - Output 1 | 3.3V |
| Width | 3.35inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS503/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.