TDK JWS600-2 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 120 |
| Current - Output 1 | 120A |
| Efficiency | 60% |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 120A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 240W |
| Output Voltage | 2V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | JWS (600W) |
| Voltage - Output 1 | 2V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS600-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.