TDK JWS600-5 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Width | 159.8 |
| Length | 200.7 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| Height | 91.95 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK JWS600-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.