
600W AC/DC converter with a 12V nominal output voltage and 53A maximum output current. Features 80% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Designed for chassis or panel mounting, operating from -10°C to 65°C. Approvals include UL, CSA, VDE, and CE.
TDK JWS60012 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current - Output 1 | 53A |
| Depth | 160mm |
| Efficiency | 80% |
| Isolation Voltage | 3kV |
| Length | 200mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 53A |
| Max Output Power | 636W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 53A |
| Output Power | 636W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | JWS (600W) |
| Voltage - Output 1 | 12V |
| Weight | 1.072328oz |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS60012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.