
600W AC/DC converter with a 24V nominal output voltage and 27A maximum output current. Features 82% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Operates from -10°C to 65°C and is chassis or panel mountable. Approvals include UL, CSA, VDE, and CE.
TDK JWS60024 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current - Output 1 | 27A |
| Depth | 159.77mm |
| Efficiency | 82% |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 200.66mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 27A |
| Max Output Power | 648W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 27A |
| Output Power | 648W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | JWS (600W) |
| Voltage - Output 1 | 24V |
| Weight | 3000g |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS60024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
