TDK JWS60028 technical specifications.
| Approvals | CE, UL, CSA, VDE |
| Current - Output 1 | 23A |
| Efficiency | 82% |
| Height | 3.62inch |
| Isolation Voltage | 3kV |
| Length | 7.9inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 23A |
| Max Output Power | 644W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 28V |
| Number of Outputs | 1 |
| Output Power | 644W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | JWS |
| Voltage - Output 1 | 28V |
| Width | 6.29inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS60028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.