TDK JWS60048 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current - Output 1 | 13A |
| Depth | 159.77mm |
| Efficiency | 83% |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 200.66mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 13A |
| Max Output Power | 600W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Power | 600W |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | JWS (600W) |
| Voltage - Output 1 | 48V |
| Weight | 3000g |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS60048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.