TDK JWS6006 technical specifications.
| Current - Output 1 | 100A |
| Efficiency | 75% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 100A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 6V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | JWS (600W) |
| Voltage - Output 1 | 6V |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS6006 to view detailed technical specifications.
No datasheet is available for this part.