TDK JWS70P-24 technical specifications.
| Approvals | CE |
| Current - Output 1 | 3A |
| Depth | 1.97inch |
| Efficiency | 80% |
| Height | 1.6inch |
| Length | 3.32inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3A |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 72W |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| Series | JWS-P |
| Voltage - Output 1 | 24V |
| Weight | 700g |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS70P-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.