TDK JWS70P24/508 technical specifications.
| Approvals | CE, UL |
| Current - Output 1 | 3A |
| Efficiency | 80% |
| Height | 1.97inch |
| Isolation Voltage | 3kV |
| Length | 7.4inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3A |
| Max Power Dissipation | 70W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 72W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Series | JWS |
| Voltage - Output 1 | 24V |
| Width | 3.62inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS70P24/508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.