TDK JWS70P48 technical specifications.
| Approvals | CE |
| Current - Output 1 | 1.5A |
| Efficiency | 80% |
| Height | 1.97inch |
| Isolation Voltage | 3kV |
| Length | 3.26inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 70W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Series | JWS |
| Voltage - Output 1 | 48V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS70P48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.