TDK JWS7512/R technical specifications.
| Current - Output 1 | 6.3A |
| Height | 8.07inch |
| Length | 1.96inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.3A |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Voltage - Output 1 | 12V |
| Width | 3.62inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS7512/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.