TDK JWS7524/RB technical specifications.
| Current - Output 1 | 3.2A |
| Height | 1.4inch |
| Length | 3inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.2A |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Voltage - Output 1 | 24V |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS7524/RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.