TDK JWS7524/RC technical specifications.
| Current - Output 1 | 3.2A |
| Height | 1.6inch |
| Length | 3.32inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.2A |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Voltage - Output 1 | 24V |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS7524/RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.