
100W AC-DC regulated power supply module, featuring three outputs: 5V at 13A, 12V at 5.5A, and -12V at 1A. This board mount converter offers 3kV isolation voltage and operates from an 85-265V AC input range. With a maximum output power of 100W and 72% efficiency, it is designed for chassis or panel mounting. Approvals include CE, UL, CSA, and VDE, with a lead-free construction.
TDK JWT100-522/A technical specifications.
| Approvals | CE, UL, CSA, VDE |
| Current - Output 1 | 13A |
| Current - Output 2 | 5.5A |
| Current - Output 3 | 1A |
| Depth | 91.95mm |
| Efficiency | 72% |
| Height | 1.89inch |
| Input Current | 2A |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 203mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 3 |
| Output Current | 13A |
| Output Power | 100W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | JWT |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 720g |
| Width | 3.62inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWT100-522/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
