Triple-output AC/DC power supply delivering 100W total output power. Features include 5V/13A, 12V/5.5A, and -5V/1A outputs. Operating temperature range from -10°C to 65°C with 72% efficiency. Chassis or panel mountable with 3kV isolation voltage. Approvals include CE, UL, CSA, and VDE.
TDK JWT100-525/A technical specifications.
| Approvals | CE, UL, CSA, VDE |
| Current - Output 1 | 13A |
| Current - Output 3 | 1A |
| Efficiency | 72% |
| Height | 1.89inch |
| Input Current | 2A |
| Isolation Voltage | 3kV |
| Length | 0.79inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 3 |
| Output Current | 1.3A |
| Output Power | 100W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | JWT |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -5V |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWT100-525/A to view detailed technical specifications.
No datasheet is available for this part.
