
Triple-output AC/DC power supply delivering 100W total output power. Features include 5V/13A, 15V/4.5A, and -15V/1A outputs, with a maximum output current of 13A. This chassis and panel mount unit operates with 72% efficiency, isolation voltage of 3kV, and a wide temperature range of -10°C to 65°C. Approvals include CE, UL, CSA, and VDE.
TDK JWT100-5FF/A technical specifications.
| Approvals | CE, UL, CSA, VDE |
| Current - Output 1 | 13A |
| Current - Output 2 | 4.5A |
| Current - Output 3 | 1A |
| Depth | 91.95mm |
| Efficiency | 72% |
| Height | 1.89inch |
| Input Current | 2A |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 203mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 3 |
| Output Current | 13A |
| Output Power | 100W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | JWT |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 720g |
| Width | 3.62inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWT100-5FF/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
