
Triple-output AC/DC power supply delivering 75W total output power. Features include 5V at 8A, 12V at 4A, and -5V at 0.5A outputs. This 75W unit offers 3kV isolation voltage and operates within a -10°C to 65°C temperature range. Approvals include CE, UL, CSA, and VDE. Designed for chassis or panel mounting, this lead-free component boasts 72% efficiency.
TDK JWT75-525/A technical specifications.
| Approvals | CE, UL, CSA, VDE |
| Package/Case | 120 |
| Current - Output 1 | 8A |
| Current - Output 3 | 500mA |
| Depth | 91.95mm |
| Efficiency | 72% |
| Height | 1.65inch |
| Input Current | 2A |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 3 |
| Output Power | 75W |
| Radiation Hardening | No |
| Series | JWT |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -5V |
| Weight | 2.116438oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWT75-525/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.