TDK JWT75-525/RC technical specifications.
| Approvals | CE |
| Current - Output 1 | 8A |
| Current - Output 3 | 500mA |
| Efficiency | 72% |
| Height | 1.65inch |
| Isolation Voltage | 3kV |
| Length | 9.37inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| RoHS Compliant | Yes |
| Series | JWT |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -5V |
| Weight | 2.668lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWT75-525/RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.