The KAS2-3P3 is a 6-terminal AC/DC power supply module from TDK, designed for applications requiring a wide input voltage range of 90-305V. Operating within a temperature range of -40°C to 60°C, this module features a dual terminal position and a single output function. With a package type of MODULE-6 and a JEDEC package code of R-XDMA-P6, the KAS2-3P3 measures 26.1mm in width and 28.8mm in length.
TDK KAS2-3P3 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P6 |
| Width | 26.1 |
| Length | 28.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 305 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK KAS2-3P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.