The KLZ2012PHR220WTD25 is a surface mount general purpose inductor from TDK with a nominal inductance of 22uH and a tolerance of 20%. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is shielded and has a DC resistance of 1.25 ohms. It is rated for a maximum current of 0.22A and has a test frequency of 2 Hz.
TDK KLZ2012PHR220WTD25 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.25 |
| Package Height | 1.25 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 1.25 |
| Rated Current-Max | 0.22 |
| Test Frequency | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK KLZ2012PHR220WTD25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.