
40W AC-DC regulated power supply module featuring dual 12V and -12V outputs, each capable of delivering 1.67A and 1.66A respectively. This board mount converter operates with an efficiency of 83% across a wide AC input voltage range of 90-264V. Designed for through-hole PCB mounting, it offers overvoltage (OVP) and overcurrent (OCP) protection. The module operates reliably within a temperature range of -25°C to 70°C and meets RoHS compliance.
TDK KMD40-1212 technical specifications.
| Current - Output 1 | 1.67A |
| Current - Output 2 | 1.66A |
| Depth | 89mm |
| Efficiency | 83% |
| Features | OVP, OCP |
| Height | 1.06inch |
| Length | 63.5mm |
| Max Current Rating | 860mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.66A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Current | 1.66A |
| Output Power | 40W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KM (40W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.618lb |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK KMD40-1212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
