
15W AC/DC power supply, single output, delivering 12V at 1.25A. Features include overvoltage protection (OVP) and overcurrent protection (OCP), with an efficiency of 81%. Operates across a wide input voltage range of 90-264V AC and supports a broad temperature range from -25°C to 70°C. Designed for PCB mounting with a 9-pin configuration.
TDK KMS15-12 technical specifications.
| Current - Output 1 | 1.25A |
| Depth | 64.008mm |
| Efficiency | 81% |
| Features | OVP, OCP |
| Height | 0.4inch |
| Length | 2inch |
| Max Current Rating | 220mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.25A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KM (15W) |
| Voltage - Output 1 | 12V |
| Weight | 0.265lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK KMS15-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
