
15W AC-DC regulated power supply module featuring a single 15V output at 1A. This hybrid, board-mount DC/DC converter operates from 90-264V AC input, delivering 15W maximum output power with 81% efficiency. Includes Over Voltage Protection (OVP) and Over Current Protection (OCP). Approvals include UL, CE, IEC, and EN. Designed for through-hole PCB mounting, it measures 2.52" x 1.8" x 0.93" and operates within a -25°C to 70°C temperature range.
TDK KMS15-15 technical specifications.
| Approvals | UL, CE, IEC, EN |
| Current - Output 1 | 1A |
| Depth | 64.008mm |
| Efficiency | 81% |
| Features | OVP, OCP |
| Height | 0.93inch |
| Length | 2.52inch |
| Max Current Rating | 800mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KM |
| Voltage - Output 1 | 15V |
| Weight | 0.265lb |
| Width | 1.8inch |
| RoHS | Compliant |
Download the complete datasheet for TDK KMS15-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
