TDK KMS15-3.3 technical specifications.
| Current - Output 1 | 3A |
| Depth | 64mm |
| Height | 24mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Power | 9.9W |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 3.3V |
| Width | 45.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK KMS15-3.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
