Single-output AC/DC power supply delivering 3.3V at 3A, with a 9.9W maximum output power. Features include over-voltage and over-current protection, operating across a 90-264V AC input range with 74% efficiency. This through-hole mount component offers a wide operating temperature range from -25°C to 70°C and is RoHS compliant. Approvals include UL, CE, IEC, and EN.
TDK KMS15-3P3 technical specifications.
| Approvals | UL, CE, IEC, EN |
| Current - Output 1 | 3A |
| Depth | 64.008mm |
| Efficiency | 74% |
| Features | OVP, OCP |
| Height | 0.93inch |
| Length | 2.52inch |
| Max Current Rating | 800mA |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Output Power | 9.9W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 9.9W |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KM |
| Voltage - Output 1 | 3.3V |
| Weight | 0.265lb |
| Width | 1.8inch |
| RoHS | Compliant |
Download the complete datasheet for TDK KMS15-3P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.