30W AC/DC power supply featuring a single 15V output at 2A. This general-purpose power supply offers a compact, 4-pin design for efficient integration into various applications. It converts AC input to a stable DC voltage, providing reliable power for electronic devices.
TDK KMS30A-15 technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK KMS30A-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.