40W AC-DC regulated power supply module, outputting 15V at 2.67A. Features include over-voltage and over-current protection, with an efficiency of 83%. Operates across a 90-264V AC input range and is RoHS compliant. Designed for PCB mounting with through-hole termination.
TDK KMS40-15 technical specifications.
| Approvals | UL, CE, IEC, EN |
| Current - Output 1 | 2.67A |
| Depth | 88.9mm |
| Efficiency | 83% |
| Features | OVP, OCP |
| Height | 1.06inch |
| Length | 3.5inch |
| Max Current Rating | 860mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.67A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 2.67A |
| Output Power | 40W |
| Output Voltage | 15V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KM |
| Voltage - Output 1 | 15V |
| Weight | 0.618lb |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK KMS40-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.