Board mount DC/DC converter delivering 3.3V output voltage and up to 8A maximum output current, providing 26W output power. This regulated AC-DC power supply module features 75% efficiency and operates across a -25°C to 70°C temperature range. Protection features include Over Voltage Protection (OVP) and Over Current Protection (OCP). Designed for PCB mounting via through-hole technology, it is RoHS compliant and holds UL, CE, IEC, and EN approvals.
TDK KMS40-3P3 technical specifications.
| Approvals | UL, CE, IEC, EN |
| Current - Output 1 | 8A |
| Depth | 27mm |
| Efficiency | 75% |
| Features | OVP, OCP |
| Height | 1.06inch |
| Length | 3.5inch |
| Max Current Rating | 860mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 8A |
| Max Output Power | 26.4W |
| Max Power Dissipation | 40W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 26W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KM |
| Voltage - Output 1 | 3.3V |
| Weight | 0.618lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK KMS40-3P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.