
Board mount DC/DC converter delivering 40W output power with a 5V, 8A single output. Features include over-voltage and over-current protection, operating across a 90-264V AC input range with 79% efficiency. Designed for through-hole PCB mounting, this component operates from -25°C to 70°C.
TDK KMS40-5 technical specifications.
| Current - Output 1 | 8A |
| Depth | 88.9mm |
| Efficiency | 79% |
| Features | OVP, OCP |
| Height | 0.4inch |
| Length | 2inch |
| Max Current Rating | 860mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 8A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 40W |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KM (40W) |
| Voltage - Output 1 | 5V |
| Weight | 0.618lb |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK KMS40-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.