TDK KPS1524 technical specifications.
| Approvals | UL, CSA, CE, EN |
| Current - Output 1 | 630mA |
| Depth | 48mm |
| Efficiency | 82% |
| Features | OVP, SCP |
| Length | 69.9mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 630mA |
| Max Output Power | 15.1W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 630mA |
| Output Power | 15.1W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Series | KPS (15W) |
| Voltage - Output 1 | 24V |
| Weight | 0.177lb |
| RoHS | Compliant |
Download the complete datasheet for TDK KPS1524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.