
10W board mount DC/DC converter with a single 15V output, delivering up to 670mA. Features include Over Voltage Protection (OVP) and Short Circuit Protection (SCP), with an efficiency of 75%. Designed for PCB mounting via through-hole technology, this converter operates from 0°C to 70°C and is RoHS compliant.
TDK KPSA1015 technical specifications.
| Current - Output 1 | 670mA |
| Depth | 39.47mm |
| Efficiency | 75% |
| Features | OVP, SCP |
| Height | 0.9inch |
| Lead Free | Lead Free |
| Length | 60.96mm |
| Max Current Rating | 270mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 670mA |
| Max Output Power | 10.1W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 670mA |
| Output Power | 10.1W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KPSA (10W) |
| Voltage - Output 1 | 15V |
| Weight | 0.133lb |
| Width | 1.55inch |
| RoHS | Compliant |
Download the complete datasheet for TDK KPSA1015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.