10W, 1-output, board mount DC/DC converter, 5V nominal output voltage, 2A maximum output current. Features Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Through-hole PCB mount design with dimensions of 60.96mm length, 39.37mm width, and 22.86mm height. Operates within a temperature range of 0°C to 70°C, achieving 75% efficiency. Approvals include UL, CSA, CE, and EN, with RoHS compliance.
TDK KPSA105 technical specifications.
| Approvals | UL, CSA, CE, EN |
| Current - Output 1 | 2A |
| Depth | 39.47mm |
| Efficiency | 75% |
| Features | OVP, SCP |
| Height | 0.9inch |
| Length | 60.96mm |
| Max Current Rating | 270mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPSA (10W) |
| Voltage - Output 1 | 5V |
| Weight | 0.133lb |
| Width | 1.55inch |
| RoHS | Compliant |
Download the complete datasheet for TDK KPSA105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.