
AC/DC power supply featuring a single, regulated 24V output at 0.23A, delivering up to 5.5W. This open-frame, through-hole mounted component offers 5 pins and operates within a 0°C to 70°C temperature range. Key specifications include 72% typical efficiency, 3000VAC minimum isolation voltage, and 0.5% line/1% load regulation, with ripple and noise at 50mV. Package dimensions are 55mm x 32.6mm x 21mm (Max).
TDK KPSA5-24 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 55 |
| Package Width (mm) | 32.6 |
| Package Height (mm) | 21(Max) - 4.4 |
| Seated Plane Height (mm) | 21(Max) |
| Mounting | Through Hole |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 0.23A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 5.5W |
| Efficiency | 72(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 0.13A |
| Ripple & Noise | 50mV |
| Cage Code | 9T790 |
| EU RoHS | Yes |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK KPSA5-24 to view detailed technical specifications.
No datasheet is available for this part.