
5W, 12V, 420mA DC/DC converter, board mount, through-hole PCB mounting. Features overvoltage protection (OVP) and short-circuit protection (SCP). Operates from 0°C to 70°C with 72% efficiency. Dimensions: 55mm (L) x 32.61mm (W) x 21mm (H). RoHS compliant.
TDK KPSA512 technical specifications.
| Current - Output 1 | 420mA |
| Depth | 55mm |
| Efficiency | 72% |
| Features | OVP, SCP |
| Height | 21mm |
| Length | 55mm |
| Max Current Rating | 130mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 420mA |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 420mA |
| Output Power | 5W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPSA (5W) |
| Voltage - Output 1 | 12V |
| Weight | 0.064lb |
| Width | 32.61mm |
| RoHS | Compliant |
Download the complete datasheet for TDK KPSA512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
