TDK KPSA515 technical specifications.
| Approvals | UL, CSA, CE, EN |
| Current - Output 1 | 330mA |
| Efficiency | 72% |
| Features | OVP, SCP |
| Height | 0.83inch |
| Length | 2.17inch |
| Max Current Rating | 130mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 330mA |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 330mA |
| Output Power | 5W |
| Output Voltage | 15V |
| Series | KPSA (5W) |
| Voltage - Output 1 | 15V |
| Weight | 0.064lb |
| Width | 1.28inch |
| RoHS | Compliant |
Download the complete datasheet for TDK KPSA515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.