Board mount DC/DC converter, 5W output power, 5V nominal output voltage, and 1A maximum output current. Features include Over Voltage Protection (OVP) and Short Circuit Protection (SCP), with an efficiency of 72%. Input voltage range is 85V to 264V AC, and it operates within a temperature range of 0°C to 70°C. Mounting is via through-hole on a PCB, and it is RoHS compliant.
TDK KPSA55 technical specifications.
| Approvals | UL, CSA, CE, EN |
| Current - Output 1 | 1A |
| Depth | 32.6mm |
| Efficiency | 72% |
| Features | OVP, SCP |
| Height | 0.83inch |
| Length | 55mm |
| Max Current Rating | 130mA |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPSA (5W) |
| Voltage - Output 1 | 5V |
| Weight | 0.064lb |
| Width | 1.28inch |
| RoHS | Compliant |
Download the complete datasheet for TDK KPSA55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
