TDK KS10-5 technical specifications.
| Current - Output 1 | 2A |
| Depth | 45mm |
| Height | 0.39inch |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Voltage - Output 1 | 5V |
| Weight | 0.529109oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK KS10-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
