TDK KS5-5 technical specifications.
| Current - Output 1 | 1A |
| Depth | 45mm |
| Height | 0.91inch |
| Lead Free | Lead Free |
| Length | 1.12inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Voltage - Output 1 | 5V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for TDK KS5-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
