
Dual-output AC/DC power supply delivering 10W maximum output power. Features include 15V and -15V output voltages, each with a 0.36A (360mA) maximum output current. This through-hole mount unit operates from -10°C to 70°C and boasts 73% efficiency. Safety approvals include UL, CSA, CE, and TUV, with overvoltage protection (OVP) and overcurrent protection (OCP) features.
TDK KWD10-1515 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current - Output 1 | 360mA |
| Depth | 64mm |
| Efficiency | 73% |
| Features | OVP, OCP |
| Height | 0.81inch |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 360mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 360mA |
| Output Power | 10W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | KW |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.22lb |
| Width | 1.77inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK KWD10-1515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
