TDK KWS10-12 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current - Output 1 | 900mA |
| Depth | 64mm |
| Efficiency | 76% |
| Features | OVP, OCP |
| Height | 6.3inch |
| Length | 1.1inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 900mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 900mA |
| Output Power | 10W |
| Output Voltage | 12V |
| RoHS Compliant | No |
| Series | KW (10W) |
| Voltage - Output 1 | 12V |
| Weight | 0.22lb |
| Width | 3.23inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK KWS10-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
