
10W AC/DC power supply, single output, delivering 15V at 700mA. Features include Over Voltage Protection (OVP) and Over Current Protection (OCP). This through-hole mount component operates from -10°C to 70°C with 76% efficiency. Approvals include UL, CSA, CE, and TUV.
TDK KWS10-15 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current - Output 1 | 700mA |
| Depth | 64mm |
| Efficiency | 76% |
| Features | OVP, OCP |
| Height | 8.16inch |
| Input Current | 700mA |
| Lead Free | Lead Free |
| Length | 3.62inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 700mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 10W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KW (10W) |
| Voltage - Output 1 | 15V |
| Weight | 0.22lb |
| Width | 4.72inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK KWS10-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
