
10W AC/DC power supply, single output, delivering 5V at 2A. Features include overvoltage protection (OVP) and overcurrent protection (OCP). This through-hole mount component operates from -10°C to 70°C with 73% efficiency. Approvals include UL, CSA, CE, and TUV.
TDK KWS10-5 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current - Output 1 | 2A |
| Depth | 64mm |
| Efficiency | 73% |
| Features | OVP, OCP |
| Height | 0.39inch |
| Input Current | 2A |
| Length | 45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | KW (10W) |
| Voltage - Output 1 | 5V |
| Weight | 0.22lb |
| Width | 1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK KWS10-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
