Single-output AC/DC power supply delivering 12V at 0.9A, with a maximum output power of 10.8W. Features a wide input voltage range of 85-265VAC and operates within a temperature range of -10°C to 55°C. This 4-pin component, with dual terminal positions, is housed in a R-PDMA-P4 package measuring 38.1mm in length and 25.4mm in width.
TDK KWS10A-12 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 4 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P4 |
| Width | 25.4 |
| Length | 38.1 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK KWS10A-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.