Board mount DC/DC converter, 12W, AC-DC regulated power supply module with a single output. Features a hybrid construction and a 4-terminal, DUAL terminal position package (JEDEC R-PDMA-P4). Operates within a -10°C to 55°C temperature range, supporting an input voltage from 85VAC to 265VAC. Dimensions are 38.1mm length and 25.4mm width.
TDK KWS10A-24 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 4 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P4 |
| Width | 25.4 |
| Length | 38.1 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK KWS10A-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.