10W AC-DC regulated power supply module featuring a single output. This hybrid, board-mount DC/DC converter operates from 85-265 VAC input, delivering a stable output. Designed with a 4-terminal, dual terminal position configuration, it measures 25.4mm in width and 38.1mm in length. The module supports a commercial temperature grade, functioning between -10°C and 45°C.
TDK KWS10A-5 technical specifications.
| Max Operating Temperature | 45 |
| Number of Terminals | 4 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P4 |
| Width | 25.4 |
| Length | 38.1 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK KWS10A-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.