
15W AC/DC power supply featuring a single 12V output at 1.3A. This general-purpose power supply offers 76% efficiency and operates within a -10°C to 70°C temperature range. Protection features include Over Voltage Protection (OVP) and Over Current Protection (OCP). Designed for through-hole PCB mounting, it is UL, CSA, CE, and TUV approved.
TDK KWS15-12 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current - Output 1 | 1.3A |
| Depth | 70mm |
| Efficiency | 76% |
| Features | OVP, OCP |
| Height | 6.5inch |
| Input Current | 1.3A |
| Lead Free | Lead Free |
| Length | 48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 15W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | KW (15W) |
| Voltage - Output 1 | 12V |
| Weight | 0.331lb |
| Width | 3.23inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK KWS15-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
