
15W AC/DC power supply featuring a single 15V output at 1A. This general-purpose power supply offers OVP and OCP protection, with an efficiency rating of 76%. It supports through-hole PCB mounting and operates within a temperature range of -10°C to 70°C. Approvals include UL, CSA, CE, and TUV.
TDK KWS15-15 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current - Output 1 | 1A |
| Depth | 70mm |
| Efficiency | 76% |
| Features | OVP, OCP |
| Height | 7.36inch |
| Input Current | 1A |
| Lead Free | Lead Free |
| Length | 1.65inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KW (15W) |
| Voltage - Output 1 | 15V |
| Weight | 0.331lb |
| Width | 48mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK KWS15-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
