Board mount DC/DC converter, 15.6W, AC-DC regulated power supply module with a single output. Features an input voltage range of 85-265 VAC and operates within a temperature range of -10°C to 55°C. This hybrid module has 4 terminals in a dual position, conforming to the R-PDMA-P4 JEDEC package code.
TDK KWS15A-12 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 4 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK KWS15A-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.